Infineon AUIRFR4104

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR4104.

IHS

Datasheet12 pages8 years ago
Datasheet14 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.1
$ 0.608
$ 0.608
Stock
232,623
457,907
457,907
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
2 V
-
-
Rds On Max
5.5 mΩ
5.5 mΩ
5.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
2.95 nF
2.95 nF
2.95 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

Single N-Channel 40V 5.5 mOhm 59 nC HEXFET® Power Mosfet - TO-252AA
InfineonIRFR4104PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4.3Milliohms;ID 42A;D-Pak (TO-252AA);-55deg
40V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
onsemiFDD8444L
Trans MOSFET N-CH 40V 16A 3-Pin(2+Tab) TO-252 T/R
PowerTrench® MOSFET, N-Channel, 40 V, 50 A, 4.1 mΩ

Descriptions

Descriptions of Infineon AUIRFR4104 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 40 V 5.5 mOhm 89 nC Automotive HEXFET® Power Mosfet - DPAK
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET,N CH,40V,42A,DPAK; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):4.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:119A; Power Dissipation Pd:140W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR4104