Infineon AUIRFR2905Z

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 1.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR2905Z.

ODG (Origin Data Global)

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFR2905Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.234
$ 0.458
$ 0.458
Stock
88,742
851,912
851,912
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
2 V
-
-
Rds On Max
14.5 mΩ
14.5 mΩ
14.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
110 W
110 W
110 W
Input Capacitance
1.38 nF
1.38 nF
1.38 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-07-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonIRLR2905PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
InfineonAUIRFR3504Z
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package

Descriptions

Descriptions of Infineon AUIRFR2905Z provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Lighting
MOSFET,N CH,55V,42A,DPAK; Continuous Drain Current Id:59A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0111ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:110W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR2905Z
  • SP001518150