Infineon AUIRFL014NTR

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a SOT-223 Package, SOT223-4, RoHS
$ 0.442
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFL014NTR.

ODG (Origin Data Global)

Datasheet9 pages10 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFL014NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRFL014NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
Power MOSFET, N Channel, 60 V, 1.8 A, 300 Milliohms, SOT-223, 4 Pins, Surface Mount
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
Diodes Inc.ZXMS6004SGTA
Current Limit SW 1-IN 1-OUT 0V to 5.5V 2.2A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon AUIRFL014NTR provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a SOT-223 Package, SOT223-4, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 2.7A 4-Pin(3+Tab) SOT-223 Tube
Power Field-Effect Transistor, 1.9A I(D), 55V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET, N-CH, 55V, 1.9A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:1.9A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.16ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Port Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFL014N
  • AUIRFL014NTR.
  • IRFAUIRFL014N
  • SP001521554