Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF9540N

Automotive Q101 -100V Single P-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF9540N.

Farnell

Datasheet11 pages15 years ago
Datasheet13 pages15 years ago

Inventory History

3 month trend:
-4.23%

Alternate Parts

Price @ 1000
$ 1.01
$ 0.6
Stock
84,891
1,587,967
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
-100 V
-100 V
Continuous Drain Current (ID)
23 A
23 A
Threshold Voltage
-2 V
-4 V
Rds On Max
-
117 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
94 W
Input Capacitance
1.3 nF
1.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

InfineonIRF9540NPBF
Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-220-3
VishayIRF840PBF
IRF840PBF N-CHANNEL MOSFET TRANSISTOR, 8 A, 500 V, 3-PIN TO-220AB
VishayIRF640PBF
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
IRFBE30PBF N-CHANNEL MOSFET TRANSISTOR, 4.1 A, 800 V, 3-PIN TO-220AB
N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon AUIRF9540N provided by its distributors.

Automotive Q101 -100V Single P-Channel HEXFET Power MOSFET in a TO-220AB Package
MOSFET P-CH 100V 23A TO220 P-Channel 100 V 23A (Tc) 140W (Tc) Through Hole TO-220AB
Trans MOSFET P-CH 100V 23A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, P CH, 100V, 23A, TO-220AB; Transistor Polarity:P Channel; Continuous Drain Current Id:-23A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.117ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF9540N.
  • IRFAUIRF9540N
  • SP001519164