Vishay IRF840PBF

IRF840PBF N-channel Mosfet Transistor, 8 A, 500 V, 3-PIN TO-220AB
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF840PBF.

IHS

Datasheet7 pages2 years ago
Datasheet9 pages14 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+5.63%

CAD Models

Download Vishay IRF840PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
VishayIRF740PBF
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 400V 10A TO-220AB
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiIRF740B
Tube Through Hole N-Channel Single Mosfet Transistor 10A Tc 10A 134W 85ns
onsemiFQP8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220
onsemiFCP7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220

Descriptions

Descriptions of Vishay IRF840PBF provided by its distributors.

IRF840PBF N-CHANNEL MOSFET TRANSISTOR, 8 A, 500 V, 3-PIN TO-220AB
MOSFET N-CH 500V 8A TO-220AB / Trans MOSFET N-CH 500V 8A 3-Pin(3+Tab) TO-220AB
Tube Through Hole N-Channel Single Mosfet Transistor 8A Tc 8A 125W 20ns
Single N-Channel 500 V 0.85 O Flange Mount Power Mosfet - TO-220
Power MOSFET, N Channel, 500 V, 8 A, 0.85 ohm, TO-220AB, Through Hole
Power MOSFET Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
125W(Tc) 20V 4V@ 250µA 63nC@ 10 V 1individualNChannel 500V 850mΩ@ 4.8A,10V 8A 1.3nF@25V TO-220AB Through hole mounting 9.14mm(height)
MOSFET, N, 500V, 8A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:500V; On Resistance Rds(on):850mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:125W; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:8A; Junction to Case Thermal Resistance A:1°C/W; Package / Case:TO-220AB; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:32A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 840 PBF
  • IRF840 PBF
  • IRF840-PBF
  • IRF840PBF.