Descriptions of Infineon IRF9540NPBF provided by its distributors.
Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-220-3
MOSFET, Power; P-Channel; 0.117 Ohms @ -10 V, -11 A; 20 V (Max.); 62 degC/W
-100V Single P-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET, P-CHANNEL, -100V, -23A, 117 MOHM, 64.7 NC QG, TO-220
Power MOSFET, P Channel, 100 V, 23 A, 117 mOhm, TO-220AB, 3 Pins, Through Hole
Transistor MOSFET P-Ch. -23A/-100V TO220 IRF 9540 N PBF
Trans MOSFET P-CH 100V 23A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: P Power dissipation: 140 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, P, -100V, -23A, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:19A; Drain Source Voltage Vds:100V; On Resistance Rds(on):117mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:94W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-23A; Current Temperature:25°C; Device Marking:IRF9540N; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.1°C/W; Lead Spacing:2.54mm; No. of Transistors:1; On State Resistance Max:117mohm; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:94W; Power Dissipation Pd:94W; Pulse Current Idm:76A; Termination Type:Through Hole; Voltage Vds:100V; Voltage Vds Typ:-100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V