Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFBE30PBF

IRFBE30PBF N-channel Mosfet Transistor, 4.1 A, 800 V, 3-PIN TO-220AB
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFBE30PBF.

IHS

Datasheet8 pages2 years ago
Datasheet9 pages14 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+82.92%

CAD Models

Download Vishay IRFBE30PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 900 V 3.7 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP5N80
MOSFET 800V 4.8A 2.6Ω@2.4A,10V 30V 5V@250µA 33nC@10V 1.25nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 600 V 2.2 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
onsemiFQP3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220

Descriptions

Descriptions of Vishay IRFBE30PBF provided by its distributors.

IRFBE30PBF N-CHANNEL MOSFET TRANSISTOR, 4.1 A, 800 V, 3-PIN TO-220AB
Single N-Channel 800 V 3 Ohms Flange Mount Power Mosfet - TO-220AB
Power MOSFET, N Channel, 800 V, 4.1 A, 3 ohm, TO-220AB, Through Hole
Power Field-Effect Transistor, 4.1A I(D), 800V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 800V, 4.1A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:800V; Current, Id Cont:4.1A; Resistance, Rds On:3ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:16A; Lead Spacing:2.54mm; No. of Pins:3; Power Dissipation:125W; Power, Pd:125W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:2°C/W; Transistors, No. of:1; Voltage, Vds Max:800V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFBE30PBF .
  • IRFBE30PBF.