Infineon AUIRF7379Q

Trans MOSFET N/P-CH Si 30V 4.8A/4.3A Automotive 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF7379Q.

IHS

Datasheet11 pages10 years ago
Datasheet13 pages12 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRF7303PBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
InfineonIRF7303TRPBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
onsemiFDS6930B
Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 5.5A, 38mΩ
onsemiFDS6930A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
onsemiNDS8858H
Trans MOSFET N/P-CH 30V 6.3A/4.8A 8-Pin SOIC N T/R
Diodes Inc.ZXMC3A17DN8TA
Dual N & P Channel 30 V 5.4 A 1.25 W Surface Mount Complementary Mosfet - SOIC-8

Descriptions

Descriptions of Infineon AUIRF7379Q provided by its distributors.

Trans MOSFET N/P-CH Si 30V 4.8A/4.3A Automotive 8-Pin SOIC T/R
Automotive Q101 30V Dual N and P-Channel HEXFET Power MOSFET in a SO-8 Package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 4.8A I(D), 30V, 0.045ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, NP CH, 30V, 4.8/4.3A, SO8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:4.8A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.045ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Continuous Drain Current Id, N Channel:5.8A; Continuous Drain Current Id, P Channel:-4.3A; Drain Source Voltage Vds, N Channel:30V; Drain Source Voltage Vds, P Channel:-30V; Module Configuration:Dual; On Resistance Rds(on), N Channel:0.038ohm; On Resistance Rds(on), P Channel:0.070ohm; Power Dissipation Pd:2.5W
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF7379QTR
  • AUIRF7379QTR.
  • IRFAUIRF7379Q
  • SP001520160