onsemi NDS8858H

Trans Mosfet N/p-ch 30V 6.3A/4.8A 8-PIN SOIC N T/r
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS8858H.

IHS

Datasheet9 pages28 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiNDS8936
Trans MOSFET N-CH 30V 5.3A 8-Pin SOIC N T/R
onsemiFDS8958A
MOSFET N/P-CH 30V 7A/5A 8SOIC / Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC T/R
Diodes Inc.ZXMN3A06DN8TA
ZXMN3A06 Series Dual 30 V 0.035 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8
onsemiFDS8962C
Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC N T/R
InfineonIRF7406PBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
Diodes Inc.DMP3037LSS-13
1.2W(Ta) 20V 2.4V@250µA 19.3nC@10V P-Ch MOSFET 30V 32mΩ@7A,10V 5.8A 931pF@15V SOIC-8 SMD

Descriptions

Descriptions of onsemi NDS8858H provided by its distributors.

Trans MOSFET N/P-CH 30V 6.3A/4.8A 8-Pin SOIC N T/R
2.8V@ 250µA 30nC@ 10V 2N+2PChannel 30V 35mΩ@ 4.8A,10V 720pF@15V SOIC-8 SMD mount
Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N/P Channel; Package/Case:8-SOIC; Drain-Source Breakdown Voltage:30V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
These Complementary MOSFET half bridge devices are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulses in the avalanche and commutation modes. These devices are particularly suited for low voltage half bridge applications or CMOS applications when both gates are connected together.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd