onsemi FDS6930A

Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
$ 0.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6930A.

Newark

Datasheet6 pages5 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
-1.31%

CAD Models

Download onsemi FDS6930A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFDS6630A
N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
onsemiFDFS6N303
900mW(Ta) 3V@ 250µA 17nC@ 10V 1individualNChannel 30V 35mΩ@ 6A,10V 350pF@15V SOIC-8 SMD mount
onsemiFDS6930B
Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 5.5A, 38mΩ
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H

Descriptions

Descriptions of onsemi FDS6930A provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
MOSFET 2N-CH 30V 5.5A 8SOIC / Trans MOSFET N-CH 30V 5.5A 8-Pin SOIC T/R
Dual N-Channel MOSFET 30V 250µA 7nC@5V 40mΩ@5.5A,10V 5.5A 460pF@15V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
DUAL N-CHANNEL, LOGIC LEVEL, POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:5.5A; On Resistance, Rds(on):0.04ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6930A.