Infineon AUIRF7103QTR

Transistor MOSFET Array Dual N-CH 50V 3A 8-Pin SOIC T/R
$ 0.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF7103QTR.

Farnell

Datasheet11 pages10 years ago

Newark

TME

Inventory History

3 month trend:
+1295%

CAD Models

Download Infineon AUIRF7103QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.346
Stock
2,118,006
2,696,775
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
50 V
50 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
1 V
3 V
Rds On Max
130 mΩ
130 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.4 W
2 W
Input Capacitance
255 pF
290 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-03-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRF7103TRPBF
Transistor MOSFET N Channel 50 Volt 3 Amp 8-Pin SOIC Tape and Reel
InfineonIRF7103PBF
Transistor: 2xN-MOSFET; unipolar; 50V; 3A; 0.13ohm; 2W; -55+150 deg.C; SMD; SO8
Diodes Inc.ZXMN6A11DN8TA
ZXMN6A11DN8 Series Dual N-Channel 60 V 0.12 Ohm Power MOSFET SMT - SOIC-8
N-Channel Dual MOSFET | MOSFET 2N-CH 62V 3.6A 8-SOIC
Trans MOSFET P-CH 60V 4.7A 8-Pin SOIC N T/R / MOSFET P-CH 60V 4.7A 8-SOIC
onsemiFDSS2407
Transistor,Mosfet,Matched Pair,N-Channel,62V V(Br)Dss,3A I(D),So

Descriptions

Descriptions of Infineon AUIRF7103QTR provided by its distributors.

Transistor MOSFET Array Dual N-CH 50V 3A 8-Pin SOIC T/R
Avnet Japan
Dual N-Channel 50 V 130 mOhm 10 nC Automotive HEXFET® Power Mosfet - SOIC-8
Automotive Q101 50V Dual N-Channel HEXFET Power MOSFET in a SO-8 Package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, NN CH, 50V, 3A, SO8; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:50V; On Resistance Rds(on):0.13ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:2.4W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOIC; No. of Pins:8; Continuous Drain Current Id, N Channel:3A; Drain Source Voltage Vds, N Channel:50V; Module Configuration:Dual N Channel; On Resistance Rds(on), N Channel:0.13ohm; Power Dissipation Pd:2.4W
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Port Injection; Solenoid Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF7103Q
  • AUIRF7103QTR.
  • IRFAUIRF7103Q
  • IRFAUIRF7103QTR
  • SP001517980