What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7103TRPBF

Transistor MOSFET N Channel 50 Volt 3 Amp 8-Pin SOIC Tape and Reel

$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7103TRPBF.

IHS

Datasheet10 pages16 years ago

element14 APAC

_legacy Avnet

iiiC

Jameco (USA)

Inventory History

3 month trend:
-22.11%

CAD Models

Download Infineon IRF7103TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.819
Stock
2,400,624
3,652,378
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
50 V
50 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
3 V
1 V
Rds On Max
130 mΩ
130 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
2.4 W
Input Capacitance
290 pF
255 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF7103PBF
Transistor: 2xN-MOSFET; unipolar; 50V; 3A; 0.13ohm; 2W; -55+150 deg.C; SMD; SO8
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
Diodes Inc.ZXMN6A11DN8TA
ZXMN6A11DN8 Series Dual N-Channel 60 V 0.12 Ohm Power MOSFET SMT - SOIC-8
onsemiNDS9945
Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mΩ
N-Channel Dual MOSFET | MOSFET 2N-CH 62V 3.6A 8-SOIC
InfineonIRF7342PBF
Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC

Descriptions

Descriptions of Infineon IRF7103TRPBF provided by its distributors.

Transistor MOSFET N Channel 50 Volt 3 Amp 8-Pin SOIC Tape and Reel
Dual N-Channel 50V 0.13 Ohm 12 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 50V 3A 8-Pin SOIC T/R
Avnet Japan
Trans MOSFET N-CH 50V 3A 8-Pin SOIC T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Channel Type:Dual N Channel; Drain Source Voltage Vds N Channel:50V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:3A; Continuous Drain Current Id P Channel:-; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Infineon IRF7103TRPBF.
Transistor Polarity = N-Channel / Configuration = Dual / Continuous Drain Current (Id) A = 3 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) mOhm = 130 / Gate-Source Voltage V = 20 / Fall Time ns = 25 / Rise Time ns = 8 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7103TRPBF.
  • SP001562004