Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFS3607

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 2.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3607.

RS (Formerly Allied Electronics)

Datasheet11 pages10 years ago

IHS

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.255
$ 1.074
$ 1.074
Stock
112,286
550,404
550,404
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
80 A
80 A
80 A
Threshold Voltage
2 V
-
-
Rds On Max
9 mΩ
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
3.07 nF
3.07 nF
3.07 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

InfineonAUIRF1010ZS
MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 140W (Tc) Surface Mount PG-TO263-3
InfineonAUIRF1010EZS
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonIRFS7762PBF
MOSFET N-CH 75V 85A D2PAK N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount TO-263AB (D2PAK)
Trans MOSFET P-CH 75V 100A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB76NF75
N-channel 75 V, 0.0095 Ohm typ., 80 A STripFET(TM) II Power MOSFET in D2PAK package
Mosfet Transistor, N Channel, 56 A, 60 V, 0.012 Ohm, 10 V, 2.5 V

Descriptions

Descriptions of Infineon AUIRFS3607 provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
MOSFET N-CH 75V 80A D2PAK N-Channel 75 V 80A (Tc) 140W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH 75V 80A Automotive 3-Pin(2+Tab) D2PAK Tube
Transistor MOSFET N-ch 75V 56A D2PAK
Power Field-Effect Transistor, 80A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 75V, 80A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7340µohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; Exhaust; Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFS3607
  • SP001516006