Infineon AUIRF3305

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 5.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF3305.

IHS

Datasheet12 pages15 years ago
Datasheet10 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-11-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonAUIRF3805
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
onsemiFDP3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH 55V 100A Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP80N6F6
STP80N6F6 N-channel MOSFET Transistor, 110 A, 60 V, 3-Pin TO-220
InfineonIRL1104PBF
MOSFET, 40V, 104A, 8 MOHM, 45.3 NC QG, LOGIC LEVEL, TO-220AB
InfineonIRFB7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of Infineon AUIRF3305 provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 140A Automotive 3-Pin(3+Tab) TO-220AB Tube
MOSFET N-Channel 55V 140A HEXFET TO220AB
Power Field-Effect Transistor, 140A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET,W DIO,N CH,55V,140A,TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:140A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.008ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:330W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:20V
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF3305
  • SP001517888