Infineon IRL1104PBF

Mosfet, 40V, 104A, 8 Mohm, 45.3 Nc Qg, Logic Level, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL1104PBF.

IHS

Datasheet9 pages22 years ago

Newark

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-01-08
LTD Date2012-07-08

Related Parts

InfineonAUIRL2203N
Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
STMicroelectronicsSTP150NF04
N-channel 40 V, 0.005 Ohm, 80 A STripFET(TM) II Power MOSFET in TO-220 package
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
InfineonAUIRF4104
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
onsemiNDP7050
TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,75A I(D),TO-220AB RoHS Compliant: Yes
onsemiNDP7050L
MOSFET N-CH 50V 75A TO-220AB

Descriptions

Descriptions of Infineon IRL1104PBF provided by its distributors.

MOSFET, 40V, 104A, 8 MOHM, 45.3 NC QG, LOGIC LEVEL, TO-220AB
40V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 167 W
Trans MOSFET N-CH 40V 104A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 104A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 40V, 104A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:104A; Drain Source Voltage Vds:40V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:167W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:104A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.9°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:167W; Power Dissipation Pd:167W; Pulse Current Idm:416A; Termination Type:Through Hole; Voltage Vds Typ:40V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA