Infineon AUIRF2903Z

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2903Z.

element14 APAC

Datasheet12 pages14 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.62
$ 1.61
Stock
65,547
155,467
Authorized Distributors
3
4
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
160 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
2.4 mΩ
2.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
290 W
290 W
Input Capacitance
6.32 nF
6.32 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

InfineonIRLB8314PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220
MOSFET N-CH 30V 80A TO220-3 / N-Channel 30 V 80A (Tc) 188W (Tc) Through Hole PG-TO220-3-1
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
onsemiNTP75N03R
Tube Through Hole N-Channel Single Mosfet Transistor 9.7A Ta 9.7A 74.4W 1.3ns
Power MOSFET 25V 75A 8 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon AUIRF2903Z provided by its distributors.

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 30V 260A Automotive 3-Pin(3+Tab) TO-220AB Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 160A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF2903Z.
  • IRFAUIRF2903Z
  • SP001519238