Infineon IRF2903ZPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 2.4MILLIOHMS; Id 260A; TO-220AB; Pd 290W; -55DE
$ 1.445
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2903ZPBF.

IHS

Datasheet10 pages16 years ago
Datasheet9 pages16 years ago
Datasheet13 pages21 years ago
Datasheet12 pages16 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.445
$ 1.62
Stock
168,697
43,104
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
75 A
160 A
Threshold Voltage
4 V
2 V
Rds On Max
2.4 mΩ
2.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
290 W
290 W
Input Capacitance
6.32 nF
6.32 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

onsemiFDP8860
N-Channel PowerTrench® MOSFET 30V, 80A, 2.5mΩ
InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRF3709PBF
Power MOSFET(Vdss=30V, Rds(on)max=9.0mohm, Id=90A⑥) | MOSFET N-CH 30V 90A TO-220AB
TO-220AB,SINGLE,NCH,30V,0.0023 OHM LOGIC LEVEL DENSE TRENCH
InfineonIRLB8748PBF
Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET

Descriptions

Descriptions of Infineon IRF2903ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.4Milliohms;ID 260A;TO-220AB;PD 290W;-55de
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
IRF2903 Series 30V 75A 290W 2.4mOhm Single N-Channel MOSFET TO220AB
Trans MOSFET N-CH 30V 260A 3-Pin (3+Tab) TO-220AB
Power Field-Effect Transistor, 260A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Mosfet IC; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:75A; On Resistance, Rds(on):2.4mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:3-TO-220; No. of Pins:3 ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2903Z
  • IRF2903Z
  • IRF2903ZPBF.
  • SP001561574