Infineon IRLB8314PBF

30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
$ 0.715
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLB8314PBF.

IHS

Datasheet9 pages10 years ago
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+1.16%

CAD Models

Download Infineon IRLB8314PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonIRLB4132PBF
IRLB Series 30 V 78 A 3.5 mOhm 36 nC Qg Mosfet - TO220
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
Trans MOSFET N-CH 30V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
InfineonIRFB3507PBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
InfineonIRFB7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
STMicroelectronicsSTP100N8F6
N-channel 80 V, 0.008 Ohm typ., 100 A, STripFET F6 Power MOSFET in a TO-220 package

Descriptions

Descriptions of Infineon IRLB8314PBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 171A 3-Pin(3+Tab) TO-220AB Tube
TUBE / MOSFET, 30V, 184A, 2.4 mOhm, 44 nC Qg, TO-220
MOSFET, N-CHANNEL, 30V, 171A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 130A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0019ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLB8314
  • IRLB8314PBF .
  • SP001572766