Infineon AUIRF2804

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2804.

IHS

Datasheet13 pages8 years ago
Datasheet15 pages14 years ago

Newark

element14 APAC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.053
Stock
99,600
537,188
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
270 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
2.3 mΩ
2.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
6.45 nF
6.45 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

Trans MOSFET N-CH 40V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube
InfineonAUIRF4104
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonAUIRL1404Z
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
STMicroelectronicsSTP150NF04
N-channel 40 V, 0.005 Ohm, 80 A STripFET(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP160N4LF6
N-channel 40 V, 0.0021 Ohm typ., 120 A STripFET F6 Power MOSFET in TO-220 package
Single P-Channel 50 V 0.28 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon AUIRF2804 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Trans MOSFET N-CH 40V 270A Automotive 3-Pin(3+Tab) TO-220AB Tube
AUTOMOTIVE MOSFET 40V, 280A, 2.3 MOHM, 160 NC QG, TO-220
HEXFET POWER MOSFET Power Field-Effect Transistor, 270A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 40V, 195A, TO220AB; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:270A; Power Dissipation Pd:300W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushless Motor Drive; Electric Power Steering; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF2804.
  • IRFAUIRF2804
  • SP001518528