STMicroelectronics STP150NF04

N-channel 40 V, 0.005 Ohm, 80 A STripFET(TM) II Power MOSFET in TO-220 package
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP150NF04.

STMicroelectronics

Datasheet12 pages15 years ago
Datasheet14 pages21 years ago

Components Direct

Inventory History

3 month trend:
-0.44%

CAD Models

Download STMicroelectronics STP150NF04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRF4104
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
40V, N-Ch, 6.5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
InfineonIRL1104PBF
MOSFET, 40V, 104A, 8 MOHM, 45.3 NC QG, LOGIC LEVEL, TO-220AB
onsemiNDP7050
TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,75A I(D),TO-220AB RoHS Compliant: Yes
onsemiNDP7050L
MOSFET N-CH 50V 75A TO-220AB

Descriptions

Descriptions of STMicroelectronics STP150NF04 provided by its distributors.

N-channel 40 V, 0.005 Ohm, 80 A STripFET(TM) II Power MOSFET in TO-220 package
Trans MOSFET N-CH 40V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 80A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Lv Mosfet Planar & Old |Stmicroelectronics STP150NF04
Automotive Power Discrete, 40V, 80A, TO-220AB, Tube
STMicroelectronics SCT
300W(Tc) 20V 4V@ 250µA 150nC@ 10 V 1individualNChannel 40V 7mΩ@ 40A,10V 80A 3.65nF@25V TO-220 Through hole mounting
STMICROELECTRONICS STP150NF04 MOSFETS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics