Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF1405

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS

$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1405.

IHS

Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF1405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.44
$ 0.897
Stock
305,543
1,615,783
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
5.3 mΩ
5.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
330 W
200 W
Input Capacitance
5.48 nF
5.48 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

InfineonAUIRF2805
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRF2805PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 3.9Milliohms;ID 175A;TO-220AB;PD 330W;-55de
Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®
N-Channel PowerTrench® MOSFET 60V, 80A, 3.8mΩ
InfineonIRF1405ZPBF
MOSFET N-CH 55V 75A TO220AB N-Channel 55 V 75A (Tc) 230W (Tc) Through Hole TO-220AB
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon AUIRF1405 provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
MOSFET N-CH 55V 75A TO220AB N-Channel 55 V 75A (Tc) 330W (Tc) Through Hole TO-220AB
Trans MOSFET N-CH 55V 169A Automotive 3-Pin(3+Tab) TO-220AB Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
330W(Tc) 20V 4V@ 250µA 260nC@ 10 V 1individualNChannel 55V 5.3mΩ@ 101A,10V 75A 5.48nF@25V TO-220AB Through hole mounting 10mm*4.4mm*15.65mm
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 55V, 75A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0046ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:330W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF1405.
  • IRFAUIRF1405
  • SP001519124