Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF2805

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 1.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2805.

IHS

Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.54
$ 0.801
Stock
102,349
897,258
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
330 W
330 W
Input Capacitance
5.11 nF
5.11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRF2805PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 3.9Milliohms;ID 175A;TO-220AB;PD 330W;-55de
InfineonAUIRF1405
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
N-Channel PowerTrench® MOSFET 60V, 80A, 3.8mΩ
InfineonIRL3705NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;TO-220AB;PD 170W;VGS +/-16V
Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®
MOSFET,N CH,W DIODE,40V,90A,TO220AB; Transistor Polarity:N Channel; Continuous D

Descriptions

Descriptions of Infineon AUIRF2805 provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
MOSFET N-Channel 55V 75A 4.7mΩ@10V 230nC@10V 250µA TO-220AB TH 10mm × 4.4mm × 15.65mm
MOSFET N-CH 55V 75A TO220AB N-Channel 55 V 75A (Tc) 330W (Tc) Through Hole TO-220AB
Trans MOSFET N-CH 55V 175A Automotive 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 75A I(D), 55V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced planar technology; Low on-resistance; 175C operating temperature; Fast switching; Fully avalanche rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 55V, 75A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0039ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:330W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF2805.
  • IRFAUIRF2805
  • SP001517278