Infineon IRF1405PBF

$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1405PBF.

Newark

Datasheet9 pages16 years ago
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+234%

CAD Models

Download Infineon IRF1405PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.847
$ 1.44
Stock
1,681,106
297,351
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
4 V
2 V
Rds On Max
5.3 mΩ
5.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
330 W
Input Capacitance
5.48 nF
5.48 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF1404PBF
Single N-Channel 40 V 0.004 Ohm 196 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRF2204PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 3 Milliohms;ID 210A;TO-220AB;PD 330W;VF 1.3V
InfineonIRFB3306PBF
IRFB3306PBF N-channel MOSFET Transistor, 160 A, 60 V, 3-Pin TO-220AB

Descriptions

Descriptions of Infineon IRF1405PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 169A;TO-220AB;PD 330W;-55de
Single N-Channel 55 V 5.3 mOhm 260 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 55 V, 169 A, 0.0053 ohm, TO-220AB, Through Hole
HEXFET Power MOSFET Power Field-Effect Transistor, 75A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 55V, 169A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:169A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRF1405PBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 55V, 133A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:169A; Drain Source Voltage Vds:55V; On Resistance Rds(on):5.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:169A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.45°C/W; Lead Spacing:2.54mm; No. of Transistors:1; On State resistance @ Vgs = 10V:5.3mohm; Package / Case:TO-220AB; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:330W; Power Dissipation Pd:330W; Pulse Current Idm:680A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1405PBF
  • IRF 1405 PBF
  • IRF1405
  • IRF1405 PBF
  • IRF1405PBF.
  • SP001574466