What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRF4104S

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF4104S.

IHS

Datasheet12 pages8 years ago
Datasheet15 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF4104S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.49
$ 1.49
Stock
124,246
70,165
70,165
Authorized Distributors
2
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
2 V
-
-
Rds On Max
5.5 mΩ
5.5 mΩ
5.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
3 nF
3 nF
3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-03-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonIRF4104SPBF
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
40V, N-Ch, 5.4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T, PG-TO263-3, RoHS
onsemiFDB8444
Transistor,mosfet,n-Channel,40V V(Br)Dss,70A I(D),to-263Ab Rohs Compliant: Yes |Onsemi FDB8444
onsemiFDB8896
N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon AUIRF4104S provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Trans MOSFET N-CH Si 40V 120A Automotive 3-Pin(2+Tab) D2PAK Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 40V, 75A, D2PAK; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):4.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:120A; Power Dissipation Pd:140W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF4104S