Infineon FM25H20-DG

2Mb Serial 3V F-RAM Memory | IC FRAM 2M SPI 40MHZ 8TDFN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25H20-DG.

IHS

Datasheet24 pages6 years ago
Datasheet15 pages15 years ago

element14 APAC

Farnell

Augswan

Future Electronics

Supply Chain

Introduction Date2008-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
InfineonFM25V20A-DG
FM25V20A Series 2 Mb (256K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - TDFN-8
Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
InfineonFM24CL16B-DG
Ferroelectric RAM (FRAM), 16 Kbit, 2K x 8bit, I2C, 1 MHz, 2.7 V to 3.65 V Supply, DFN-8
IC FLASH 2MBIT SPI 80MHZ 8USON / FLASH Memory IC 2Mb (256K x 8) SPI 80 MHz 8-USON (3x2)
IC FLASH 2MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-WDFN (5x6)

Descriptions

Descriptions of Infineon FM25H20-DG provided by its distributors.

2Mb Serial 3V F-RAM Memory | IC FRAM 2M SPI 40MHZ 8TDFN
EAR99 Surface Mount FM25H20 Tube ic memory 40MHz 9ns 6mm 10mA
NVRAM FRAM Serial-2Wire 2M-Bit 3V/3.3V 8-Pin TDFN EP
FRAM Ser 2,7V 256kx8 40MHz TDFN8
SPECIALTY MEMORY CIRCUIT PDSO8
FRAM, 2MB, SPI, 3V, 40MHZ, TDFN8
Ic, Nvram, 2Mbit,tdfn-8; Memory Type:fram; Memory Size:2Mbit; Nvram Memory Configuration:256K X 8Bit; Ic Interface Type:serial, Spi; Access Time:-; Memory Case Style:tdfn; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25H20-DG.
  • FM25H20DG