Infineon CY14B101Q2-LHXI

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
$ 11.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101Q2-LHXI.

Newark

Datasheet30 pages6 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-21.89%

CAD Models

Download Infineon CY14B101Q2-LHXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY14B101Q2-LHXI provided by its distributors.

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
EAR99 Surface Mount CY14B101 Tray ic memory 40MHz 9ns 6mm 10mA
NVRAM NVSRAM Serial-SPI 1Mbit 3V 8-Pin DFN EP Tray
Nonvolatile SRAM, 1024 Kb Density, DFN-8, RoHS
Cypress Semiconductor SCT
NVRAM, SRAM, 1 Mbit, 128K x 8bit, SPI, DFN-EP
Non-Volatile SRAM, 128KX8, CMOS, PDSO8
1 Mbit (128K x 8) Serial SPI nvSRAM
128KX8 SERIAL SPI NVSRAM LEAD FREE 8 PIN
Static Random Access Memory (SRAM)
IC NVSRAM 1MBIT SPI 40MHZ 8DFN
SRAM, 1MBIT, 40MHZ, DFN-8; Memory Type:SRAM; Memory Size:1Mbit; NVRAM Memory Configuration:128K x 8bit; IC Interface Type:Serial, SPI; Access Time:-; Memory Case Style:DFN; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B101Q2LHXI
  • SP005638211