IMO Precision Controls SRKE-1AT-SL-24VDC

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.067A (Coil), 39.3VDC (Coil), 1600mW (Coil), 45A (Contact), 75VDC...
$ 4.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRKE-1AT-SL-24VDC.

IHS

Datasheet2 pages18 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75

Related Parts

PanasonicALFG2PF241
Power Relay 24VDC 33A SPST-NO(30.1x15.7x23.3)mm THT
PanasonicCB1A-R-M-12V
Electromechanical Relay SPST-NO 40A 12VDC 89.5Ohm Bracket Mount
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
PanasonicCB1A-R-12V
Electromechanical Relay SPST-NO 40A 12VDC 89.5Ohm Plug-In
Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
TE Connectivity / P&B1432867-1
Electromechanical Relay 12VDC 90Ohm 90A SPST-NO(26.5x26.5x27.2)mm THT General Purpose Relay

Descriptions

Descriptions of IMO Precision Controls SRKE-1AT-SL-24VDC provided by its distributors.

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.067A (Coil), 39.3VDC (Coil), 1600mW (Coil), 45A (Contact), 75VDC (Contact), DC Input, Random, DC Output
继电器, SPNO 24VDC;
Relay, Automotive, Spst-No, 14Vdc, 45A; Coil Voltage:24Vdc; Contact Current:45A; Contact Configuration:Spst-No; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Imo Srk Series; Contact Voltage Dc Nom:14V; Coil Rohs Compliant: Yes |Imo Precision Controls SRKE-1AT-SL-24VDC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision