Panasonic ALFG2PF241

Power Relay 24VDC 33A SPST-NO(30.1x15.7x23.3)mm THT
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALFG2PF241.

Master Electronics

Datasheet7 pages9 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ALFG2PF241 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityT9AS1D12-22
Power Relay SPST-NO 277VAC 22VDC PC Pin Through Hole Box/Tray
TE Connectivity / AMP2-1419104-0
Power/Signal Relay, SPST, Momentary, 1000mW (Coil), 30A (Contact), AC/DC Output
TE ConnectivityT9AV1D12-22
Power Relay 22VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
TE Connectivity1-1393209-3
Electromechanical Relay 18VDC 380Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
TE Connectivity / AMP6-1419102-2
T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 24VDC 576Ohm Flange Mount
TE Connectivity / P&BT9AP1D52-22-01
Power Relay SPST-NO 277VAC 22VDC Quick Connect Flange Mount Box/Tray

Descriptions

Descriptions of Panasonic ALFG2PF241 provided by its distributors.

Power Relay 24VDC 33A SPST-NO(30.1x15.7x23.3)mm THT
ALFG Series 20 A SPST 24 V PC Pin Through Hole Power Relay
24V AgSnO2 33A Normal Open:1A(SPST-Normal Open) Plugin,15.7x30.1mm Power Relays ROHS
Relay, 1 Form A (N/O), 24 V (DC), 410 Ω, 31 A, 250 V (AC), monostable, ALFG2PF241
RELAY GEN PURPOSE SPST 33A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Power Relay, 24Vdc, 33A, Spst-No, Th; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:33A; Product Range:Lf-G Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ALFG2PF241
Coil Resistance Ohm = 410 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Contact Material = AgSnO₂ / Series = ALFG / Width mm = 15.7 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 30.1 / Height mm = 23.3 / Switching Current A = 31 / Switching Capacity kVA = 7.75 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America