IMO Precision Controls SRDH-1A-SL-24VDC

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 36VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRDH-1A-SL-24VDC.

IHS

Datasheet2 pages9 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20

Related Parts

TE Connectivity1721081-7
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
TE Connectivity1-1721081-4
Power Relay 24VDC 3A SPST-NO(20.39x7x15.01)mm THT
TE ConnectivityT77S1D3-24
Relay; 3 A; PCB; PCB Mount; 1 Form A, SPST-NO, 1 N/O; 2800 Ohms; 200 mW (Nom.)
Power Relay 24VDC 3A SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
PanasonicJK1A-24V
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output

Descriptions

Descriptions of IMO Precision Controls SRDH-1A-SL-24VDC provided by its distributors.

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 36VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
General Purpose Relay, Srd Series, Power, Non Latching, Spst-No, 24 Vdc, 3 A Rohs Compliant: Yes |Imo Precision Controls SRDH-1A-SL-24VDC
RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 3A; Product Range: SRD Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision