IMO Precision Controls ETS-1CN-SL-12VDC

Subminiature Power Relay ETS
$ 3.16

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls ETS-1CN-SL-12VDC.

element14 APAC

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-4.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50

Related Parts

TE Connectivity1393236-7
12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
Power Relay 11VDC SPDT(30.5x5.2x33)mm THT Stand Alone Relay
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Pcb Power Relay |Omron Industrial Automation G5SB-1A DC12
TE Connectivity2-1393203-9
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.027A (Coil), 12Vdc (Coil), 327Mw (Coil), 5A

Descriptions

Descriptions of IMO Precision Controls ETS-1CN-SL-12VDC provided by its distributors.

Subminiature Power Relay ETS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 18VDC (Coil), 170mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:6A; Product Range:Ets Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Imo Precision Controls ETS-1CN-SL-12VDC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision