IMO Precision Controls DPS-1-018-24

Din Rail Mount Power Supply, Fixed, 90 V, 265 V, 18 W, 24 V, 750 Ma Rohs Compliant: Yes |Imo Precision Controls...
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USADPS-1-018-24530
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls DPS-1-018-24.

element14 APAC

Datasheet2 pages18 years ago

Related Parts

TDK-LambdaDSP10-24
DIN Rail Power Supplies 10W 24V 0.42A DIN Rail 115-230VAC
TDK-LambdaDSP30-12
POWER SUPPLY, AC-DC,12V,2.1A,90-264V IN, ENCLOSED, DIN RAIL, PFC,25W, DSP SERIES
TDK-LambdaDSP10-12
Power Supply, DIN Rail Mount, 12V, 0.83A, 10W, 90 to 264 VAC, 0.71x3.58x2.19
XP PowerDNR10US12
AC-DC Regulated Power Supply Module, 1 Output, 10W
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
XP PowerDNR18US05
Adjustable Output,Universal Input 3A 5V 1 375V 90V~264V(AC) Screw Terminal Block DIN

Descriptions

Descriptions of IMO Precision Controls DPS-1-018-24 provided by its distributors.

Din Rail Mount Power Supply, Fixed, 90 V, 265 V, 18 W, 24 V, 750 Ma Rohs Compliant: Yes |Imo Precision Controls DPS-1-018-24
PSU, 18W, 24DC, 0.75A, DIN MOUNT
PSU, 18W, 24DC, 0.75A, DIN MOUNT; No. of Outputs: 1 Output; Output Power Max: 18W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 750mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision