XP Power DNR10US12

Adjustable Output, Universal Input 840mA 12V 1 375V 90V~264V(AC) DINRail installation
$ 30.974
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DNR10US12.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-64.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-31
LTD Date2026-08-07

Related Parts

XP PowerDNR10US05
Adjustable Output, Universal Input, 2A, 5V, 1-Ch, 375V, 90V~264V AC, DIN Rail Mount
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPSA60-9
60W 6.67A 9V 370V(DC) 90V~264V(AC) Fixed Bracket Mount 49.53mm × 29.21mm × 9.144mm
XP PowerDNR18US12
Adjustable Output,Universal Input 1.5A 12V 1 375V 90V~264V(AC) Fixed DINRail installation
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

Descriptions

Descriptions of XP Power DNR10US12 provided by its distributors.

Adjustable Output,Universal Input 840mA 12V 1 375V 90V~264V(AC) DINRail installation
Ac/Dc Din Rail Power Supply, Industrial, Fixed, 90 V, 264 V, 10.08 W, 12 V, 840 Ma Rohs Compliant: Yes |Xp Power DNR10US12
DIN RAIL PSU, 10W, 12V SINGLE O/P; No. of Outputs: 1 Output; Output Power Max: 10.08W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 840mA; Output Voltage - Output 2: -; Ou; Available until stocks are exhausted
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 840 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 10 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DNR / Efficiency % = 75 / MTBF h = 800000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Depth mm = 115 / Height mm = 88.5 / Width mm = 23 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNR10US12.