IMO Precision Controls 21.155MV/3-E

TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Rated Current: 10A;...
$ 0.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.155MV/3-E.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-6.49%

CAD Models

Download IMO Precision Controls 21.155MV/3-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity172336-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity1445049-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of IMO Precision Controls 21.155MV/3-E provided by its distributors.

TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Rated Current: 10A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (07-Jul-2017);

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.155MV/3E