TE Connectivity 172336-1

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172336-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+15.27%

CAD Models

Download TE Connectivity 172336-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770340-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 2; 0.062 in.
3.30mm Pitch Wire-to-Wire Inertia Lock Plug Housing, Single Row, 2 Circuits, White
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 172336-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; 2; 600 VAC; Plug; In-Line; Nylon; Plug; Natural
Connector Housing, Mini-Universal MATE-N-LOK Series, Plug, 2 Ways, 4.14 mm
Rectangular Connector Housings; 172336-1; TE CONNECTIVITY; 1; 2; 2; Yes
HOUSING, PLUG, SINGLE ROW, 2WAY; Product Range: Mini Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 4.14mm; For Use With: Mini-Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); A
2P MINI UMNL PLUG HOUSING Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172336-1 | Internal Number: 172336-1 | Alias Number: 0-0172336-1 | TE Connectivity | MATE-N-LOK
Positions = 2 / Rows = 1 / Pitch mm = 4.2 / Contact Gender = Socket / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172336-1.