Idec SA9Z-K02

Sensor, Photoelectric, Horizontal Mounting Bracket, One in Each Package
$ 4.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA9Z-K02.

Master Electronics

Datasheet35 pages18 years ago

Farnell

Newark

Inventory History

3 month trend:
-2.98%

Descriptions

Descriptions of Idec SA9Z-K02 provided by its distributors.

SENSOR, PHOTOELECTRIC, HORIZONTAL MOUNTING BRACKET, ONE IN EACH PACKAGE
Sensor Mounting Bracket; Accessory Type:Mounting Bracket; For Use With:Idec Sa1E Series Photoelectric Sensors; Product Range:-; Material:Stainless Steel Rohs Compliant: Yes |Idec SA9Z-K02
MOUNTING BRACKET, HORIZONTAL, SENSOR; For Use With: Idec Photoelectric Sensors; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS