Idec RV8H-L-D12

Electromechanical Relay 12VDC 820Ohm 6A SPDT Socket Interface Relay
$ 13.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8H-L-D12.

IHS

Datasheet8 pages7 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pcb Power Relay Rohs Compliant: Yes |Omron Electronic Components G6RN-1-DC12
Schneider Electric276XAXH-12D
276 Series 7 A SPDT 12 VDC PCB Mount Low Profile Power Relay
Phoenix Contact2966906
RELAY, ELECTROMECHANICAL, SPDT, 12 VDC, 6A, DIN RAIL, SREW, PLC-RSC
Phoenix Contact2961150
Relay; E-Mech; Power; SPDT; Cur-Rtg 6A; Ctrl-V 12 VDC; Vol-Rtg 250AC/DC; PCB Mnt 5 Pin
TE Connectivity9-1393222-4
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO) 12 VDC 652 Ohm 221 mW
TE Connectivity9-1393222-7
Power Relay, Miniature, SPDT, 12 VDC, 8 A, MSR V23061 Series, Through Hole, Non Latching

Descriptions

Descriptions of Idec RV8H-L-D12 provided by its distributors.

Electromechanical Relay 12VDC 820Ohm 6A SPDT Socket Interface Relay
AgNi+Gold plating 12V 6A SPDT (1 Form C) - Power Relays ROHS
RELAY, E-MECH, PLC, SPDT, 6A, 12VDC, SCREW TERM, RV8 SERIES
Power/Signal Relay, 1 Form C, SPST, Momentary, 0.015A (Coil), 13.2VDC (Coil), 200mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:6A; Product Range:Rv8H Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Idec RV8H-L-D12
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = RV8H / Coil Voltage - DC V = 12 / Width mm = 6.1 / Length mm = 88 / Protection Rating = IP20 / Protection Rating = IP67 / Height mm = 75.6 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS