Phoenix Contact 2966906

Relay, Electromechanical, SPDT, 12 VDC, 6A, Din Rail, Srew, Plc-rsc
$ 19.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2966906.

Phoenix Contact

Datasheet11 pages3 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+161%

CAD Models

Download Phoenix Contact 2966906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact5606331
Electromechanical Relay 12VDC 784.31Ohm 6A SPDT( (6.2mm 94mm 80mm)) DIN Rail Module Relay
Phoenix Contact2967439
Power/Signal Relay, SPDT, Momentary, 12VDC (Coil), DIN-Rail Mount
Phoenix Contact2961150
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 12 V DC
TE Connectivity1393236-7
12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
Weidmuller4061610000
Electromechanical Relay 12VDC 847Ohm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay
Schneider Electric276XAXH-12D
276 Series 7 A SPDT 12 VDC PCB Mount Low Profile Power Relay

Descriptions

Descriptions of Phoenix Contact 2966906 provided by its distributors.

RELAY, ELECTROMECHANICAL, SPDT, 12 VDC, 6A, DIN RAIL, SREW, PLC-RSC
Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 12VDC (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
Phoenix Contact Interface Relay and Base; PLC-RSC- 12DC/21; Universal; 6A; SPDT; 12VDC IN; DIN Rail Mount; Screw Connection
Phoenix,PLC-RSC-12DC/21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RSC- 12DC/21series, coil voltage 12V DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of basic terminal block PLC-BSC.../21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 1 changeover contact, input voltage 12 V DC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG