Idec RU2S-D12

Relay, E-mech, DPDT, Cur-rtg 10A, Vol-rtg 250AC/30DC, Ctrl-v 12DC, W/latching Lever
$ 6.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU2S-D12.

IHS

Datasheet12 pages7 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Relay,E-Mech,DPDT,Ctrl-V 12VDC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Electromechanical Relay DPDT 10A 12VDC 160Ohm Through Hole
TE Connectivity / P&BKUMP-11D58-12
Electromechanical Relay DPDT 15A 12VDC 120Ohm Bracket Mount
Power Relay 12VDC 10A DPDT(27.5x21x35.6)mm THT
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket

Descriptions

Descriptions of Idec RU2S-D12 provided by its distributors.

RELAY, E-MECH, DPDT, CUR-RTG 10A, VOL-RTG 250AC/30DC, CTRL-V 12DC, W/LATCHING LEVER
POWER RELAY, DPDT, 12VDC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:160ohm Contacts:DPDT Coil Type:DC RoHS Compliant: Yes
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.08A (Coil), 13.2VDC (Coil), 1000mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
Relay, Dpdt, 240Vac, 30Vdc, 10A; Rango De Producto:Serie Ru; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Tensión De La Bobina:12Vdc; Corriente De Contacto:10A; Carry Current:10A |Idec RU2S-D12

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS