Idec RR3PA-ULCAC120V

Power Relay, General Purpose, 3PDT, 10A, Ctrl-v 120VAC, Socket, 11-PIN Octal, Rr Series
$ 25.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR3PA-ULCAC120V.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
IDEC Power Relay; 10A; 3PDT; 120VAC; 11-Blade; LED; Test Button
TE ConnectivityKRPA-14AY-120
Electromechanical Relay 120VAC 2.25KOhm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Relay, E-Mech, Gen Purp, 3Pdt, 10A, Ctrl-V 120Ac, Vol-Rtg 120/240 Ac, 28 Dc

Descriptions

Descriptions of Idec RR3PA-ULCAC120V provided by its distributors.

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET,11-PIN OCTAL, RR SERIES
Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 2.1kOhm 20.5mA
Relay General Purpose Power; 10A; 3PDT; 120V AC Coil
IDEC Power Relay; 10A; 3PDT; 120VAC; 11-Pin; LED; Test Button
Power Relay 120VAC 10A 3PDT(35.6x35.6x55.5)mm Socket
Power Relay, 120Vac, 10A, 3Pdt, Socket; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RR3PA-ULCAC120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS