Idec RR3B-UAC120V

Power Relay, General Purpose, 3PDT, 10A, Ctrl-v 120VAC, Socket, Qc Tabs, Rr Series
$ 14.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR3B-UAC120V.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-67.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SIDE FLANGE, QC TABS, RR SERIES
POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
IDEC Power Relay; 10A; 3PDT; 120VAC; 11-Blade; LED; Test Button
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Power Relay 120VAC 10A 3PDT(44x32x42.4)mm Flange
Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Through Hole

Descriptions

Descriptions of Idec RR3B-UAC120V provided by its distributors.

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:120V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:2100ohm Contacts:3PDT Coil Type:AC
Relay, 3Pdt, 120Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR3B-UAC120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR3B-UAC-120V