Idec RR3PA-ULAC120V

Power Relay, General Purpose, 3PDT, 10A, Ctrl-v 120VAC, Socket, 11-PIN Octal, Rr Series
$ 23.305
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR3PA-ULAC120V.

IHS

Datasheet4 pages6 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
IDEC Power Relay; 10A; 3PDT; 120VAC; 11-Blade; LED; Test Button
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Relay, E-Mech, Gen Purp, 3Pdt, 10A, Ctrl-V 120Ac, Vol-Rtg 120/240 Ac, 28 Dc
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of Idec RR3PA-ULAC120V provided by its distributors.

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET,11-PIN OCTAL, RR SERIES
Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 2.5W 2.1kOhm
Power Relay 120VAC 10A 3PDT(35.6x35.6x55.5)mm Socket
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:120V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:2100ohm Contacts:3PDT Coil Type:AC
Relay, 3Pdt, 120Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR3PA-ULAC120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR3PA-ULAC-120V