Idec RR2P-ULDC12V

Power Relay, General Purpose, DPDT, 10A, Ctrl-v 12VDC, Socket, 8-PIN Octal, Rr Series
$ 19.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR2P-ULDC12V.

IHS

Datasheet4 pages6 years ago

element14

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 12VDC, SOCKET, QC TABS, RR SERIES
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 12VDC, SOCKET,8-PIN OCTAL, RR SERIES
POWER RELAY, LATCHING, DPDT,10A, CTRL-V 12VDC, SOCKET,11-PIN OCTAL, RR2KP SERIES
Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; S8VS Series
Power Relay 12VDC 10A DPDT(38.73x35.56x73.66)mm Flange
Power Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket

Descriptions

Descriptions of Idec RR2P-ULDC12V provided by its distributors.

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 12VDC, SOCKET,8-PIN OCTAL, RR SERIES
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 25ms -25C~40C 1.5W 100Ohm
Relay General Purpose Power; 10A; DPDT; 12V DC Coil
Power Relay 12VDC 10A DPDT(35.6x28.6x55.5)mm Socket
POWER RELAY, DPDT, 12VDC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:100ohm Contacts:DPDT Coil Type:DC
Relay, Dpdt, 120Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR2P-ULDC12V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS