Idec RR2P-ULAC240V

Power Relay 240VAC 10A DPDT(35.6x28.6x55.5)mm Socket
$ 21.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR2P-ULAC240V.

IHS

Datasheet4 pages6 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-28.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell2NT1-3
Switch Toggle ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-8
Switch Toggle (ON) ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Honeywell12TS15-7
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Idec RR2P-ULAC240V provided by its distributors.

Power Relay 240VAC 10A DPDT(35.6x28.6x55.5)mm Socket
General Purpose Relays Relay Plug-In DPDT 10A 240VAC
Power Relay, 240Vac, 10A, Dpdt, Socket; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RR2P-ULAC240V
Relays RH/RR/RHN/RM/RY/RC/RX
Power/Signal Relay
DPDT PIN W/LITE

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS