Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2NT1-8

Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 18A/28Vdc

$ 29.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT1-8.

IHS

Datasheet17 pages10 years ago

Farnell

Agility

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell2NT1-70
Switch Toggle (ON) OFF (ON) DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-50
Switch Toggle (ON) ON ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
C&K ComponentsE215L3D1V3GE2
Switch Toggle Mom ON Mom DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Honeywell2NT1-10
Switch Toggle ON ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
C&K Components7205L42YZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7205L42HZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2NT1-8 provided by its distributors.

Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 18A/28Vdc
Switch Toggle (ON) ON DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads Automotive
Toggle Switch, SPDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
TOGGLE SWITCH, SCREW, 2-POSITION, DPDT, 10 A, THERMOPLASTIC CASE, NT SERIES
Toggle Switch,DPDT,10A at 277V,Screw
SWITCH, TOGGLE, DPDT, 18A, 277V; Switch Operation:On-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:NT Series; Contact Current Max:10A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:2
Toggle Switch; Switch Operation:On-(On); Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Baton with Ball; Contact Current Max:10A; Keyway Position:1-2, 4-5; Leaded Process Compatible:Yes; Opposite Keyway Position:2-3, 5-6 ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT18