Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 12TS15-7

Switch Toggle (ON) OFF (ON) DPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
$ 14.981
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TS15-7.

Farnell

Datasheet6 pages11 years ago
Datasheet1 page0 years ago
Datasheet6 pages12 years ago
Datasheet2 pages25 years ago

TME

Agility

Electro Sonic

Inventory History

3 month trend:
-31.52%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Honeywell12TS15-1
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell12TS15-3
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
NKK SwitchesS333T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12TS15-7 provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
Toggle Switch, SPST, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded
HONEYWELL 12TS15-7 Toggle Switch, Non Illuminated, DPDT, (On)-Off-(On), Panel, 20 A
Toggle Switch (ON)-OFF-(ON) DPDT 10A @ 277V Screw Terminals
Bat-Handle Toggle DPDT On-Off-On (momntry/maint/momntry) 10A/125Vac 10A/250Vac
TOGGLE SWITCH, 20 A AT 125 VAC, 10 A AT 277 VAC, DPDT, SCREW TERMINALS
TOGGLE SWITCH; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MICRO SWITCH TS Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TS15-7.