Idec RR2BA-USAC120V

Power Relay, General Purpose, DPDT, 10A, Ctrl-v 120VAC, Side Flange, Qc Tabs, Rr Series
$ 14.391
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR2BA-USAC120V.

IHS

Datasheet4 pages6 years ago

Sager Electronics

element14

Master Electronics

Inventory History

3 month trend:
-1.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 120VAC, SOCKET,8-PIN OCTAL, RR SERIES
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 120VAC, SOCKET,8-PIN OCTAL, RR SERIES
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
POWER/SIGNAL RELAY DPDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) SOCKET MOUNT
TE ConnectivityKUHP-11A51-120
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (73.66x35.71x38.89)mm Bracket Power Relay
Phoenix Contact2903296
Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-3; 120VAC In; 2x21

Descriptions

Descriptions of Idec RR2BA-USAC120V provided by its distributors.

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 120VAC, SIDE FLANGE, QC TABS, RR SERIES
Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket
Relay General Purpose; 10A; Ag Contacts; DPDT; 120V AC Coil
POWER RELAY, DPDT, 120VAC, 10A, PLUG IN;Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:2100ohm; Contacts:DPDT; Coil Type:AC ;
Relay, Dpdt, 120Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR2BA-USAC120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR2BA-USAC120V.