Omron MK2PIAC120

Power/signal Relay DPDT Momentary 2700MW (coil) 10A (contact) 28VDC (contact) Socket Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MK2PIAC120.

Omron

Datasheet10 pages19 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 120VAC 1.578KOhm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/30AC/DC
Phoenix Contact2903311
Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-2; 120VAC In; 2x21

Descriptions

Descriptions of Omron MK2PIAC120 provided by its distributors.

POWER/SIGNAL RELAY DPDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) SOCKET MOUNT
Relay 120VAC Coil 8-Pin Octal Terminal 250VAC/DC 10A 2 Poles Plug-In Base Mounting DPDT
Power Relay; Series:MK; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Coil Resistance:1578ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:10A; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK2P-I-AC120
  • MK2P-IAC120