Idec RR2P-ULCAC120V

Power Relay, General Purpose, DPDT, 10A, Ctrl-v 120VAC, Socket, 8-PIN Octal, Rr Series
$ 21.373
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR2P-ULCAC120V.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 120VAC, SOCKET,8-PIN OCTAL, RR SERIES
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 120VAC, SOCKET,8-PIN OCTAL, RR SERIES
POWER/SIGNAL RELAY DPDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) SOCKET MOUNT
Electromechanical Relay 120VAC 1.578KOhm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Phoenix Contact2834258
Pluggable octal relay with power contacts, 2 PDT, test button, mechanical switching position indication, coil

Descriptions

Descriptions of Idec RR2P-ULCAC120V provided by its distributors.

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 120VAC, SOCKET,8-PIN OCTAL, RR SERIES
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 25ms -25C~40C 2.5W 2.1kOhm
IDEC Power Relay; 10A; DPDT; 120VAC; 8-Pin; LED; Test Button
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket
Relay, Dpdt, 110Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR2P-ULCAC120V
POWER RELAY, DPDT, 120VAC, 10A, PLUG IN;Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:2.1kohm; Contacts:DPDT; Coil Type:AC ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR2P-ULCAC-120V