What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity KUHP-11A51-120

Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (73.66x35.71x38.89)mm Bracket Power Relay
$ 25.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUHP-11A51-120.

element14 APAC

Datasheet3 pages11 years ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.08%

CAD Models

Download TE Connectivity KUHP-11A51-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity8-1608065-4
Power Relay 120VAC 20A DPDT (( 73.66mm 38.74mm 35.56mm)) Flange Mount
Side Flange, Enclosed Power Relay, Octal, 10 A, 8 Pins, Quick Connect
TE Connectivity7-1608065-1
Electromechanical Relay DPDT 20A 24VAC 72Ohm Flange Mount
TE Connectivity6-1393116-3
Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect

Descriptions

Descriptions of TE Connectivity KUHP-11A51-120 provided by its distributors.

Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (73.66x35.71x38.89)mm Bracket Power Relay
KUHP Series 20 A SPDT 120 VAC Bracket Mount General Purpose Power Relay
RELAY, E-MECH, POWER, DPDT, 20A, 120AC, VOL-RTG 120/240 AC, 28 DC, 8 PIN
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2700mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay, Dpdt, 240Vac, 28Vdc, 20A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:20A; Product Range:Kuhp Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUHP-11A51-120
KUHP-11A51-120=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 20 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUHP-11A51-120 | Internal Number: 6-1393114-9 | TE Connectivity | Potter & Brumfield
Switching Current A = 16 / Switching Capacity VA = 2.9 / Series = KUHP / Switching Voltage - AC V = 240 / Contact Material = AgCdO / Termination Type = Quick Connect Terminal / Mounting Type = Socket Mount / Relay Type = Monostable / Width mm = 38.8 / Coil Voltage - AC V = 120 / Length mm = 73.6 / Height mm = 35.7 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance kOhm = 1.7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393114-9
  • KUHP-11A51-120.
  • KUHP11A51-120