Idec RQ2V-CN-D12

Electromechanical Relay 12VDC 360Ohm 8A DPDT(29x13x16)mm THT General Purpose Relay
$ 3.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RQ2V-CN-D12.

Farnell

Datasheet2 pages20 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-2-CF-DC12
Weidmuller8869870000
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 15 A, 240 V (AC), monostable, 8869870000
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay
Electromechanical Relay 24VAC 350Ohm 8A DPDT(29x13x16)mm THT General Purpose Relay

Descriptions

Descriptions of Idec RQ2V-CN-D12 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 8A DPDT(29x13x16)mm THT General Purpose Relay
POWER RELAY, DPDT, 12VDC, 8A, PC BOARD; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage
POWER RELAY, DPDT, 12VDC, 8A, PC BOARD Relay Type:General Purpose Coil Voltage VDC Nom:12V Contact Current Max:8A Coil Resistance:360ohm Contacts:DPDT Coil Type:DC, Sensitive Coil Current:33.3mA Nom Operating Power:400mW RoHS Compliant: Yes
Power Relay, Dpdt, 12Vdc, 8A, Pc Board; Rango De Producto:Serie Rq; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Tensión De La Bobina:12Vdc; Corriente De Contacto:8A |Idec RQ2V-CN-D12

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ-2V-CN-D12